1617003 - VOLTCRAFT VC-8085015

VOLTCRAFT Brand: VOLTCRAFT
Description Image Product Buy Pricing (Ex VAT) Colour Nominal Voltage Type Cable cross section Cable Length Contact Material Diameter Jack Diameter Misc Attribute Nominal Current Nominal current - rounded value Plug Features Temperature Range Type A Type B Width
VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Yellow
VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Yellow
Standard range
Order code: 08-1918
MPN: VC-8085015

Despatched within 4 working days - 65 in stock
1+ £13.04
Price per unit Ex VAT
Yellow 1000V Test lead 0.85mm² 1.20m Copper 4mm 4mm MSL-504 10A 10A Insulated 0 ~ 40°C 4 mm plug Test probe 16mm
VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Blue
VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Blue
Standard range
Order code: 08-1919
MPN: VC-8085020

Despatched within 4 working days - 138 in stock
1+ £10.46
Price per unit Ex VAT
Blue Test lead 0.85mm² 1.20m Copper 4mm 4mm MSL-504 10A 10A Insulated 0 ~ 40°C 4 mm plug Test probe 16mm

Trustpilot