VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Blue

MPN
VC-8085020
Brand
VOLTCRAFT
EAN-13
4053199514915
Order Code
08-1919
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Blue Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 171 in stock

The VOLTCRAFT MSL-504 test lead features a 4 mm plug and a 1.20 m length in blue, suitable for various electrical testing purposes.

Manufactured by VOLTCRAFT, this test lead ensures reliable connections for testing and measuring electrical currents and voltages.

Ideal for professional electricians and technicians, it is designed to provide precision and durability in demanding environments.


Type Test lead
Cable cross section 0.85mm²
Cable Length 1.20m
Colour Blue
Contact Material Copper
Diameter 4mm
Jack Diameter 4mm
Misc Attribute MSL-504
Nominal Current 10A
Nominal current - rounded value 10A
Plug Features Insulated
Temperature Range 0 ~ 40°C
Type A 4 mm plug
Type B Test probe
Width 16mm

Reviews

Be the first to submit a review

Trustpilot