VOLTCRAFT MSL-503 Test lead 4 mm plug .14 m Black Red

MPN
MSL-503
Brand
VOLTCRAFT
EAN-13
4016139296807
Order Code
08-1448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 249 in stock

The VOLTCRAFT MSL-503 test lead features a 4 mm plug and measures 1.14 metres, available in black and red.

This single piece test lead is ideal for electrical testing and measurement applications.

It is designed for reliability and precision in various professional settings.


Cable Length 1.14m
Nominal Current 1A
Type Test lead
Colour Red/black
Contact Material Copper
Diameter/connectortype 4mm
Height 1380mm
Jack Diameter 4mm
Material PVC
Plug Features Angled
Temperature Range -15 °C ~ 70°C
Type A 4 mm plug
Width 35mm

Reviews

Be the first to submit a review

Trustpilot