VOLTCRAFT MSL-100 Test lead 4 mm plug .00 m Black Red

MPN
MSL-100
Brand
VOLTCRAFT
EAN-13
4016139296937
Order Code
08-1446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock10 due on 20/11/2026


VOLTCRAFT manufactures the MSL-100, a test lead featuring 4 mm plugs and measuring 1.00 metre in length with black and red colouring.

This test lead is designed for electrical testing and measurement tasks, providing reliable connections between test equipment and circuits.

It's typically used in laboratories, workshops, and educational environments for precise electrical assessments.


Cable Length 1m
Nominal Current 1A
Type Test lead
Colour Red/black
Contact Material Copper
Diameter/connectortype 4 mm mini crocodile clip
Height 1116mm
Jack Diameter 4mm
Material PVC
Temperature Range -10 ~ 70°C
Type A 4 mm plug
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot