VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m Blue

Order Code:

08-1414

Brand: VOLTCRAFT MPN: MSB-300-1.5-BL EAN-13: 4016139330983

Discontinued


The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks and is 1.50 metres in length with a blue colour.

It is typically used for electrical testing applications, providing reliable connections and durability.

Commonly, this test lead suits measuring and diagnostic tasks in both professional and hobbyist environments.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm

Trustpilot