VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.50 m Black

MPN
MSB-300-1.5-SW
Brand
VOLTCRAFT
EAN-13
4016139330938
Order Code
08-1418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 283 despatched in 4 working days

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends, with a length of 1.50 m and comes in black.

This durable test lead is ideal for electrical testing and measurement applications, providing reliable connections for laboratory or field use.

Manufactured by VOLTCRAFT, it is known for its high-quality construction and performance in precise testing environments.


Cable Length 1.5m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot