VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m White

MPN
MSB-300-5-WS
Brand
VOLTCRAFT
EAN-13
4016139331218
Order Code
08-1437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

The VOLTCRAFT MSB-300 test lead boasts two 4 mm banana jacks and measures 5.00 metres in length, featuring a white finish.

This high-quality lead is designed for efficient electrical testing and is ideal for both laboratory and field use.

It is a reliable choice for professionals requiring precise measurements and robust connectivity.


Cable Length 5m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot