VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 5.00 m Red

MPN
MSB-300-5-ROT
Brand
VOLTCRAFT
EAN-13
4016139330921
Order Code
08-1435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends with a length of 5.00 metres and comes in red.

This durable test lead is ideal for various electrical testing and measurement applications.

It is typically used in laboratories and by professionals for precision testing tasks.


Cable Length 5m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot