VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 25.00 cm Red

MPN
MSB-300-0.25-ROT
Brand
VOLTCRAFT
EAN-13
4016139330846
Order Code
08-1397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

The VOLTCRAFT MSB-300 test lead features dual 4 mm banana jacks and measures 25.00 cm in length.

It is red and serves as a reliable connection solution for testing electrical circuits.

Ideal for electronics enthusiasts and professionals, the test lead is perfect for accurate measurements and diagnostics.


Cable Length 0.25m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot