VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m Yellow

MPN
MSB-300-3-GB
Brand
VOLTCRAFT
EAN-13
4016139331065
Order Code
08-1431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 239 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks at both ends and measures 2.00 metres in length with a yellow colour.

Designed for reliable electrical testing, this single piece is ideal for connecting electronic components and testing circuits.

Typical applications include laboratory use, educational purposes, and general purpose electrical testing.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot