VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m White

MPN
MSB-300-2-WS
Brand
VOLTCRAFT
EAN-13
4016139331201
Order Code
08-1430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

VOLTCRAFT manufactures the MSB-300 test lead with banana jacks measuring 4 mm at each end.

This white test lead is 2.00 metres long, providing ample reach for various electrical testing applications.

Ideal for multimeter connections, it ensures reliable contact and efficient measurements.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot