VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 2.00 m Red

MPN
MSB-300-2-ROT
Brand
VOLTCRAFT
EAN-13
4016139330914
Order Code
08-1428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,329 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends and is 2.00 metres long, available in red.

This durable test lead is ideal for electrical testing and measurements in both laboratory and industrial settings.

Manufactured by VOLTCRAFT, it is designed for reliable connectivity and performance.


Cable Length 2m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot