VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.00 m White

MPN
MSB-300-1-WS
Brand
VOLTCRAFT
EAN-13
4016139331188
Order Code
08-1425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The VOLTCRAFT MSB-300 test lead features dual 4 mm banana jacks and is 1.00 m in length, finished in white.

Manufactured by VOLTCRAFT, this test lead is designed for precision measurements and connectivity in electrical testing.

It is typically used in laboratories, workshops, and educational settings for accurate data capture.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour White
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot