VOLTCRAFT MSB-300 Test lead Banana jack 4 mm.00 m Black

MPN
MSB-300-1-SW
Brand
VOLTCRAFT
EAN-13
4016139330884
Order Code
08-1424
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 468 despatched in 4 working days

The VOLTCRAFT MSB-300 test lead features dual 4 mm banana jacks and measures 1.00 metre in length, finished in black.

It is typically used for electrical testing and diagnostics.

This product is suitable for both professional and hobbyist applications requiring reliable connectivity.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot