VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.75 m Blue

MPN
MSB-300-0.75-BL
Brand
VOLTCRAFT
EAN-13
4016139330969
Order Code
08-1407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 277 in stock

The VOLTCRAFT MSB-300 Test Lead features 4 mm banana jacks at both ends and is 0.75 metres long.

This blue test lead is typically used for electrical testing and measurement tasks.

It is suitable for applications requiring reliable connectivity in test environments.


Cable Length 0.75m
Nominal Current 10A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Plug Features Nestable
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot