VOLTCRAFT MSB-300 Test lead Banana jack 4 mm 0.75 m Black

MPN
MSB-300-0.75-SW
Brand
VOLTCRAFT
EAN-13
4016139330822
Order Code
08-1411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The VOLTCRAFT MSB-300 test lead features 4 mm banana jacks on both ends and measures 0.75 meters in length, finished in black.

It is typically used for electrical testing and measuring applications, providing a reliable connection between equipment.

Ideal for professionals and hobbyists, this durable lead ensures accurate data transfer in various technical environments.


Cable Length 0.75m
Nominal Current 10A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 0.85mm²
Diameter/connectortype 4mm
Material Silicone
Misc Attribute MSB-300
Temperature Range 0 ~ 40°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot