VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.90 m Green

MPN
VC-8557665
Brand
VOLTCRAFT
EAN-13
4053199556250
Order Code
08-1968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The VOLTCRAFT MSB-200 test lead features banana jacks measuring 2 mm each, with a cable length of 0.90 m, and comes in green.

Manufactured by VOLTCRAFT, this test lead is designed to provide reliable connections for electronic testing tasks.

It is commonly used in laboratory and field measurements, ensuring stable and precise electrical contact.


Cable Length 0.9m
Nominal Current 2.2A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot