VOLTCRAFT MSB-200 Test lead Banana jack 2mm0.60 m Blue

MPN
VC-8557710
Brand
VOLTCRAFT
EAN-13
4053199556342
Order Code
08-1977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 259 in stock

The VOLTCRAFT MSB-200 test lead, model VC-8557710, features dual 2 mm banana jacks and is 0.60 metres long with a blue colour.

Manufactured by VOLTCRAFT, this durable test lead is suitable for electrical and electronic testing applications.

It is ideal for use in laboratories, workshops, and field measurements where reliable connections are required.


Cable Length 0.6m
Nominal Current 2.2A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 0.2mm²
Diameter/connectortype 2mm
Height 13mm
Material PVC
Misc Attribute MSB-200
Plug Features Nestable
Temperature Range -10 to 70°C
Type A Banana jack 2mm
Type B Banana jack 2mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot