VOLTCRAFT MSB-100 Test lead 4 mm plug 4 mm plug.00 m Red

MPN
VC-10906895
Brand
VOLTCRAFT
EAN-13
4053199995691
Order Code
08-1568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 1,326 despatched in 4 working days

The VOLTCRAFT MSB-100 test lead features 4 mm plugs on both ends and is 1.00 metre long in red.

Manufactured by VOLTCRAFT, this test lead is ideal for use in electrical testing and measurements.

It is suitable for various test and measurement applications where reliable connections are required.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 0.83mm²
Diameter/connectortype 4mm
Material PVC
Misc Attribute MSB-100
Type A 4 mm plug
Type B 4 mm plug

Reviews

Be the first to submit a review

Trustpilot