VOLTCRAFT MS540 Non contact voltage tester CAT IV000 V LED Acoustic Vibration

MPN
1601759
Brand
VOLTCRAFT
EAN-13
4016139330143
Order Code
08-1364
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 982 in stock

The VOLTCRAFT MS-540 is a non-contact voltage tester designed for safe and efficient electrical testing.

Featuring LED, acoustic, and vibration indicators, it ensures accurate detection of AC voltage.

Ideal for electricians, this CAT IV 1000 V tester is used in residential, commercial, and industrial settings.


Maximum Voltage 1000V
Display Type LED
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 155 x 23 x 25 mm
Frequency Range 40 Hz - 400 Hz
Height 25mm
Insulation Test Voltage CAT IV
IP Rating IP65
Length 155mm
Max. frequency 400Hz
Min. frequency 40Hz
Misc Attribute MS-540
Reading Category CAT IV 1000 V
Reading Type Phase
Type Non-contact voltage tester
V AC reading range (min.) 12V
Weight 55g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot