VOLTCRAFT MS-7 Safety test lead.00 m Black Red

MPN
VC-10982495
Brand
VOLTCRAFT
EAN-13
4053199007134
Order Code
08-1570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 561 despatched in 4 working days

The VOLTCRAFT MS-7 Safety Test Lead is a 1.00 m cable set, available in black and red, designed for secure electrical testing.

Manufactured by VOLTCRAFT, this test lead set ensures safe and reliable connections in various electrical applications.

It is ideal for professionals requiring dependable tools for voltage and current measurements.


Cable Length 1m
Nominal Current 20A
Type Safety test lead
Colour Red/black
Cross Section 1.31mm²
Diameter/connectortype 6.6mm
Material PVC
Misc Attribute MS-7
Nominal Voltage 1000V
Type A Banana jack 4mm
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot