VOLTCRAFT MS 4100S Test lead kit Banana jack 4 mm.00 m Red Black Blue G

MPN
MS 4100S
Brand
VOLTCRAFT
EAN-13
4016138955651
Order Code
08-1390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1+ £19.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The VOLTCRAFT MS 4100S is a test lead kit featuring banana jacks with a 4 mm diameter and 1.00 m length, available in red, black, blue, green, and yellow.

Manufactured by VOLTCRAFT, this set is ideal for making secure electrical connections during testing and measurement activities.

It is commonly used in electrical laboratories and diagnostics to ensure precise readings and safe handling.


Cable Length 1m
Nominal Current 16A
Type Test lead kit
Colour Multi
Contact Material Ag
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Height 40mm
Jack Diameter 4mm
Length 155mm
Material PVC
Nominal Voltage 60V
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70 C°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Weight 275g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot