VOLTCRAFT MF80 Moisture meter Building moisture reading range 0 up to00.0 %

MPN
VC-13101375
Brand
VOLTCRAFT
EAN-13
4064161229454
Order Code
08-1744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 334 in stock

The VOLTCRAFT MF-80 Moisture Meter, model VC-13101375, is designed for building and wood moisture detection, with a range of 0 up to 100%.

This versatile tool serves as a mould detector, alerting users to potential mould risks in construction and woodwork.

Ideal for maintaining indoor air quality, it's an essential device for builders and inspectors monitoring relative humidity.


Type Moisture meter
Display Type LCD
Accuracy 5%
Building moisture reading range 0.0 ~ 100.0
Building moisture reading range (max.) 100.0%
Building moisture reading range (min.) 0%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48.5 x 27 x 206 mm
Height 206mm
Length 48.5mm
Maximum Measurement 0~100%
Measurement type (details) Non-invasive
Moisture reading accuracy (misc.) ± 5%
Moisture reading range (max.) (misc.) 100%
Moisture reading range (min) (misc.) 0%
Plastic free packaging Plastic-free packaging
Power Supply 4.5 V
Power supply (details) 3*1.5V AAA
Reading accuracy - building moisture 5%
Reading accuracy - wood moisture 5%
Weight 155g
Width 27mm
Wood moisture reading range (max.) 100%
Wood moisture reading range (min.) 0%

Reviews

Be the first to submit a review

Trustpilot