Voltcraft LSG-10 Cable and Lead Finder

MPN
LSG-10
Brand
VOLTCRAFT
EAN-13
4016138628869
Order Code
51-5940
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/10/2026

The VOLTCRAFT LSG-10 is a search and analysis device for electric conductors, underground cable, fuses, circuit breakers, steel wires and conductive tubes. It detects both power interruptions and short circuits in existing installations. The LSG-10 uses a single pole search function for the optimum search of conductors and objects at a depth of up to 2m, whereas the two-pole search function is used for target detection of fuses and earth leakage circuit breakers.

The high transmission frequency of 125kHz allows an exact and interference-proof localization without power disturbances. The signal coding of several transmitters is possible with one receiver for work in complex installations. The built-in voltage detector quickly and easily detects live conductors and warns both at the transmitter and the receiver.


  • CAT III 300V
  • For conductor with and without current
  • Automatic and manual operation
  • Integrated LED measuring point lighting
  • Supplied with LSG-10 transmitter/receiver, 2x measuring leads, 2x test probes, 2x alligator clips, 2x batteries, case and user manual
Type Cable and lead finder
Manufacturers Warranty 3 Years
Frequency 0 to 60Hz
Insulation Test Voltage CAT IV
Measurement Range 12 to 300V

Reviews

Be the first to submit a review

Trustpilot