VOLTCRAFT LR621 Button cell 1.5V 6mAh Alkaline 5pk

MPN
VC-16108035
Brand
VOLTCRAFT
EAN-13
4064161334226
Order Code
08-1860
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,580 availableBack-order availability date - 03/12/2026

VOLTCRAFT LR621 is a button cell battery providing 1.5 V and 6 mAh capacity, utilising alkali-manganese chemistry.

It's typically used in devices like wristwatches, calculators, and other small electronics.

This pack contains five batteries, making it a convenient option for multiple applications.


Type LR621
Capacity 6mAh
Chemistry Alkaline
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 5
Terminal Type Standard
Diameter 6.8mm
Height 2.15mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot