VOLTCRAFT LR44 Button Cell 40 mAh Alkaline 10 Pack

MPN
VC-12606865
Brand
VOLTCRAFT
EAN-13
4064161201504
Order Code
08-1633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 14 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT's LR44 Button Cell is an alkali-manganese battery with a capacity of 140 mAh, offered in packs of 10 pieces.

It is ideal for use in small electronic devices such as wristwatches and pocket calculators.

This button cell battery ensures reliable power for everyday gadgets requiring AG13-sized cells.


Type LR44
Capacity 140mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 10
Terminal Type Standard
Diameter 11.6mm
Height 5.4mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot