VOLTCRAFT LR43 Button cell.5 V 85 mAhAlkaline ne VC16108010 5

MPN
VC-16108010
Brand
VOLTCRAFT
EAN-13
4064161336596
Order Code
08-1855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,737 availableBack-order availability date - 03/12/2026

VOLTCRAFT LR43 is a button cell battery with 1.5 V output and 85 mAh capacity featuring alkali-manganese chemistry, identified by the code VC-16108010.

This pack includes 5 pieces, suitable for devices like wristwatches and pocket calculators.

Its reliable power makes it an ideal choice for compact electronics.


Type LR43
Capacity 85mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 5
Terminal Type Standard
Diameter 11.6mm
Height 4.2mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot