VOLTCRAFT LR41 Button cell.5 V 35 mAh Alkaline 2

MPN
VC-15312290
Brand
VOLTCRAFT
EAN-13
4064161318622
Order Code
08-1825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.900
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,628 availableBack-order availability date - 03/12/2026

The VOLTCRAFT LR41 Button cell is a 1.5 V, 35 mAh alkaline-manganese battery, suitable for small electronic devices.

Manufactured by VOLTCRAFT, this button cell is commonly used in wristwatches and pocket calculators.

Sold in packs of two, it is a reliable power source for compact gadgets.


Type LR41
Capacity 35mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 2
Terminal Type Standard
Diameter 7.9mm
Height 3.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot