VOLTCRAFT LR41 Button cell 1.5V 35 mAh Alkaline VC16108020 5

MPN
VC-16108020
Brand
VOLTCRAFT
EAN-13
4064161334196
Order Code
08-1857
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.456
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,446 availableBack-order availability date - 03/12/2026

VOLTCRAFT LR41 button cell is a 1.5 V, 35 mAh alkali-manganese battery, reference model VC-16108020.

It typically comes in a pack of 5 pieces.

These button cells are ideal for powering devices like wristwatches, calculators, and other small electronics.


Type LR41
Capacity 35mAh
Chemistry Alkaline
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 5
Terminal Type Standard
Diameter 7.9mm
Height 3.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot