VOLTCRAFT LR20 D battery Alkaline 8000 mAh.5 V 2

MPN
VC-12941365
Brand
VOLTCRAFT
EAN-13
4064161221083
Order Code
08-1734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 4,024 availableBack-order availability date - 19/07/2026

The VOLTCRAFT LR20 D battery is an alkali-manganese power source with a capacity of 18000 mAh and a voltage of 1.5 V, available in packs of two.

This robust D battery is ideal for high-drain devices such as torches, radios, and other electronic equipment.

Manufactured by VOLTCRAFT, it ensures reliable and long-lasting performance for both household and industrial applications.


Type D
Capacity 18000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 2
Terminal Type Standard
Voltage 1.5V
Diameter 33mm
Height 61mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot