VOLTCRAFT LR20 D battery Alkaline 8000 mAh.5 V

MPN
VC-13164145
Brand
VOLTCRAFT
EAN-13
4064161235097
Order Code
08-1751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6,167 availableBack-order availability date - 04/12/2026

The VOLTCRAFT LR20 D battery is an alkali-manganese power source with a capacity of 18000 mAh and a voltage of 1.5 V.

This D battery is ideal for high-drain devices requiring reliable, long-lasting energy, such as torches and radios.

The robust design of the VOLTCRAFT D battery makes it suitable for both professional and everyday applications.


Type D
Capacity 18000mAh
Chemistry Alkaline
Dimensions (H x W x D) 34.2 x 61.5mm
Pack Size 1
Terminal Type Standard
Diameter 33mm
Height 61mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot