VOLTCRAFT LR1130 Button cell 1.5V 75 mAh Alkaline VC16108005 5

MPN
VC-16108005
Brand
VOLTCRAFT
EAN-13
4064161334172
Order Code
08-1854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 141 availableBack-order availability date - 03/12/2026

The VOLTCRAFT LR1130 button cell is a 1.5 V, 75 mAh alkali-manganese battery.

This VC-16108005 model comes in a pack of 5 and is ideal for use in wristwatches, calculators, and other small electronic devices.

Known for reliability, it's a common choice for pocket calculators and wristwatch applications.


Type SR54
Capacity 75mAh
Chemistry Alkaline
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 5
Terminal Type Standard
Nominal Voltage 1.5V
Diameter 11.6mm
Height 3.05mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot