The VOLTCRAFT LPS1305 is an Electronically Stabilised Power Supply with individual adjustment of voltage and current.
The laboratory power supply unit serves as a potential free DC voltage source to operate low-voltage consumers. The devices are connected via 4mm safety sockets at the front.
The settings for current and voltage are made via step-less control knobs. Voltage settings are made via coarse and fine controls in order to allow the fast and precise setting of values. The values are displayed on two high-contrast LED displays. The current limit for constant current operation can be preset without a jumper. The device is overload and short-circuit-proof and contains a safety temperature cut-off.
What's in the Box?
VOLTCRAFT LPS1305
Operating manual
- Number of outputs: 1x
- 0 to 30V DC
- 0 to 5A
- 150W
- Residual ripple <5mV
- Configuration: Desktop
- Linear
- Manufacturer's part: Voltcraft LPS1305
Not recommended for use as a battery charger.
| Type |
Bench PSU |
| Output Current |
150W |
| Output Voltage |
30V |
| Number of Outputs |
1 |
| Manufacturers Warranty |
3 Years |
| Input Voltage |
220 to 240V |
| Configuration |
Desktop |
| Output Current Max. |
5A |
| Output Current Min. |
0A |
| Output Voltage Min. |
0V |
| Residual ripple |
<5mV |