The VOLTCRAFT LCR-400 is a CAT I Precision LCR Digital Multimeter that is ideal for measuring resistors, inductors and capacitors. The measurement functions and measuring ranges are selected using the pushbuttons. An Automatic Measuring Range selection is active in all measuring areas.
The multimeter would be ideally suited in departments of development, production or repair. The user has the option to use the automatic component recognition. This enables quick and easy operation of the device without specific component skills.
What's in the Box?
2 crocodile test leads
1 Kelvin test tweezers
Zero Calibration Plug
Magnetic hanging strap
Holster
Batteries
Power Supply
USB cable
Software on CD
Operating instructions
- USB interface
- Measuring frequency up to 100kHz
- Inductance to 20kHz
- Capacity to 20mF
- Resistance to 200 milliohms
- Basic accuracy: 0.2%
- Large display with 20,000 counts
- Automatic component recognition (LCR)
- Reference measurement with display of deviation in %
- Display of kindness factor, phase angle and loss factor
- HOLD function
- Manual component choice
- Manual switch for serial/ or parallel circuit
- Simple 2-wire measurement
- Precise 4-wire measurement at the plug terminal
- Precise 5-wire measurement with tweezers
- Dual display
- Automatic backlight
- 2 possible measuring inputs: integrated measuring terminals and test sockets
- Input calibration function for high accuracy
- Automatic shutdown
- USB interface
- Manufacturer's part: Voltcraft LCR-400
| Type |
LCR meter |
| Maximum Capacitance |
20000mF |
| Maximum Resistance |
200MΩ |
| Display Type |
Digital |
| Capacitance (min.) |
20000pF |
| Capacity |
to 20mF |
| Display Count |
20000 |
| Inductance |
to 20kHz |
| Inductance (min.) |
20000µH |
| Manual |
component choice |
| Maximum Inductance |
20000000mH |
| Resistance |
to 200 milliohms |
| Resistance (min.) |
10mΩ |