VOLTCRAFT IR10-6C IR precision thermometer Display thermometer 61 0 -10 °C

MPN
VC-15231990
Brand
VOLTCRAFT
EAN-13
4064161318011
Order Code
08-1824
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 244 in stock

The VOLTCRAFT IR 110-6C IR precision thermometer is a non-contact thermometer designed for accurate temperature measurement ranging from 0 to 110°C.

With a 6:1 distance-to-spot ratio, it features an infrared probe ideal for quick assessments in HVAC, automotive, and food safety inspections.

This pistol grip infrared thermometer allows for safe and efficient monitoring without physical contact.


Type IR precision thermometer
Maximum Temperature Measurement 110°C
Accuracy 0.3%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 172 x 93 x 50 mm
Display 6:1
Emission level (max.) 1.0
Emission level (min.) 0.1
Emissivity 0.1 - 1.0
Height 50mm
Length 172mm
Maximum Temperature 110°C
Min. temperature 0°C
Plastic free packaging Plastic-free packaging
Power Supply AAA batteries (2x)
Power supply (details) 1.5V
Range (max.) 150mm
Resolution 0.1°C
Response Time 300ms
Weight 236g
Width 93mm

Reviews

Be the first to submit a review

Trustpilot