Voltcraft IR-230 Infrared Thermometer

MPN
IR 230
Brand
VOLTCRAFT
EAN-13
4016138520033
Order Code
51-5144
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT IR-230 mini infrared thermometer is intended for non-contact measuring of temperatures of -35°C to + +250°C. This product is especially small and handy, and in spite of the affordable price the IR-230 is precise and robust.


  • Min/max-value storage
  • Auto-hold function
  • Lock mode for long-term measurements
  • °C/°F switch
  • 1:1 optics
  • Measuring range: -35°C - to +250°C
  • Min. /maximum function
  • Supplied with Infrared thermometer IR-230, 1 battery (coin cell CR2032), wrist strap, pouch, holding magnet and user manual

PLEASE NOTE:

The instrument is not suitable for industrial use.
Operate the device in dry environment only.
It must be powered by CR2032 button cells or similar type.


Type IR thermometer
Maximum Temperature Measurement +250°C
Maximum Temperature +250°C
Min. temperature -35°C
Resolution 0.1°C
Temperature Range -35 to +250°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-5144

Q. What are the dimensions of this product? Thank you

A. Hi Vicki, thank you for your question. The dimensions are as follows: 75mm long, 39mm wide, 19mm thickness. The lead length is 160mm.

Reviews

Be the first to submit a review

Trustpilot