VOLTCRAFT IPC-2 Charger for cylindrical cells NiMH NiCd Li-ion LiFePO AAAA AAA

MPN
IPC-2
Brand
VOLTCRAFT
EAN-13
4053199938469
Order Code
08-1386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,001 in stock

The VOLTCRAFT IPC-2 is a versatile cylindrical cell charger compatible with NiMH, NiCad, Li-ion, and LiFePO batteries.

It charges a range of battery sizes including AAAA, AAA, AA, C, and various lithium-ion cells like 18650 and 26650.

Ideal for hobbyists and professionals, it rapidly charges batteries used in devices such as flashlights and portable electronics.


Type Charger for cylindrical cells
Number of Batteries Charged 4
Chemistry NiMH
Battery Sizes Charged 4
Charging current (AA) 1000mA
Charging current (AAA) 1000mA
Charging current (C) 1000mA
Dim (L x W x H) 130 x 96 x 33 mm
Height 33mm
Length 130mm
Li-Ion/Li-Po charging current 2000mA
Max. charging current per slot 2000mA
Operating Voltage 5 V via USB
Weight 168g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot