VOLTCRAFT Inverter SW-1502V50 W2 V DC - 230 V AC Fanless

MPN
SW-150 12V
Brand
VOLTCRAFT
EAN-13
4016138524192
Order Code
14-8409
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £113.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The VOLTCRAFT Inverter SW-1502V is a fanless inverter that converts 12 V DC to 230 V AC. This robust inverter provides efficient power conversion without noise, making it ideal for sensitive electronic devices.
    Converts 12 V DC to 230 V AC
  • Fanless operation
  • Efficient power conversion
  • Ideal for sensitive electronic devices
    Number of Outputs 1
    Output Voltage 230V AC
    Maximum Input Volage 12V DC
    Type Inverter

Reviews

Be the first to submit a review

Trustpilot