VOLTCRAFT Industrial LR6 AA battery Alkaline 3000 mAh.5 V0

MPN
VC-14066385
Brand
VOLTCRAFT
EAN-13
4064161249100
Order Code
08-1771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5,211 availableBack-order availability date - 08/10/2026

VOLTCRAFT Industrial LR6 AA battery is an alkali-manganese battery with a capacity of 3000 mAh and a voltage of 1.5 V.

This size AA battery is ideal for high-drain devices such as digital cameras and gaming controllers.

It is suitable for various industrial and household applications requiring reliable power.


Type AA
Capacity 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 10
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot