VOLTCRAFT Industrial LR6 AA battery Alkaline 3000 mAh.5 V 4

MPN
VC-12714150
Brand
VOLTCRAFT
EAN-13
4064161214474
Order Code
08-1699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,569 availableBack-order availability date - 08/10/2026

Produced by VOLTCRAFT, these Industrial LR6 AA batteries feature alkali-manganese technology with a capacity of 3000 mAh and a voltage of 1.5 V.

They are commonly used in a variety of electronic devices such as remote controls, clocks, and portable electronics.

Sold in packs of four, they are designed for reliable, long-lasting performance.


Type AA
Capacity 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot