VOLTCRAFT Industrial LR6 AA battery Alkaline 3000 mAh.5 V

MPN
VC-12629365
Brand
VOLTCRAFT
EAN-13
4064161207407
Order Code
08-1644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.710
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6,564 availableBack-order availability date - 12/10/2026

The VOLTCRAFT Industrial LR6 AA battery is an alkali-manganese battery with a capacity of 3000 mAh and a voltage of 1.5 V.

It is ideal for industrial applications and devices that require high energy output, such as flashlights, remote controls, and portable electronics.

Its reliable performance makes it suitable for both consumer electronics and professional equipment.


Type AA
Capacity 3000mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot