VOLTCRAFT Industrial LR14 C battery Alkaline 8000 mAh 1.5 V

MPN
VC-13189960
Brand
VOLTCRAFT
EAN-13
4064161238531
Order Code
08-1755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,045 availableBack-order availability date - 14/11/2026

The VOLTCRAFT Industrial LR14 is an alkali-manganese C battery with a capacity of 8000 mAh and a voltage of 1.5 V.

Suitable for high-drain devices, this battery is often used in industrial applications requiring reliable power.

Designed for long-lasting performance, it is ideal for torches and other medium-sized electronics.


Type C
Capacity 8000mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 1
Terminal Type Standard
Nominal Voltage 1.5V
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot