VOLTCRAFT Industrial LR03 AAA battery Alkaline 350 mAh.5 V0

MPN
VC-14066390
Brand
VOLTCRAFT
EAN-13
4064161249117
Order Code
08-1772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 6,157 availableBack-order availability date - 08/10/2026

The VOLTCRAFT Industrial LR03 AAA battery is an alkali-manganese battery providing 1.5 V with a capacity of 1350 mAh.

As a reliable power source, it's suitable for various electronic devices requiring size AAA batteries, such as remote controls and small gadgets.

Supplied in a pack of 10, these batteries are ideal for both personal and professional use.


Type AAA
Capacity 1350mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 10
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot