VOLTCRAFT Industrial LR03 AAA battery Alkaline 350 mAh 1.5 V

MPN
VC-13117925
Brand
VOLTCRAFT
EAN-13
4064161234168
Order Code
08-1750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8,412 availableBack-order availability date - 15/11/2026

The VOLTCRAFT Industrial LR03 AAA battery features an alkali-manganese composition, providing 1350 mAh capacity at 1.5 V.

This size AAA battery is ideal for devices requiring reliable and long-lasting power, such as remote controls and portable electronics.

It is designed for both industrial and everyday consumer use, ensuring consistent performance across various applications.


Type AAA
Capacity 1350mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot