VOLTCRAFT HY-80 TH Hygrometer 0 RH00 RH Hygrometer set

MPN
VC-13101380
Brand
VOLTCRAFT
EAN-13
4064161229461
Order Code
08-1745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 483 despatched in 4 working days

The VOLTCRAFT HY-80 TH Hygrometer is a reliable indoor RH meter designed to measure relative humidity from 0% to 100%.

This hygrometer is useful for detecting building moisture and alerting to mould formation, serving as a crucial tool for building mould alert and prevention.

Its features make it an essential part of a mould detector setup for maintaining healthy indoor air quality.


Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 80°C
Accuracy ± 0.5°C
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 48 x 27 x 212 mm
Height 212mm
Humidity reading accuracy 3 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Length 48mm
Max. temperature 80°C
Min. temperature -20°C
Plastic free packaging Plastic-free packaging
Power Supply AAA battery (3x), included
Weight 126g
Weight, information approx., without batteries
Width 27mm

Reviews

Be the first to submit a review

Trustpilot