VOLTCRAFT HR20 D battery (rechargeable) NiMH1000 mAh.2 V 2

MPN
VC-12714030
Brand
VOLTCRAFT
EAN-13
4064161214238
Order Code
08-1678
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 460 availableBack-order availability date - 22/07/2026

VOLTCRAFT manufactures the HR20 D battery, a rechargeable NiMH type with a capacity of 11000 mAh and a voltage of 1.2 V.

These batteries are ideal for high-drain devices such as torches and portable radios.

The pack contains two D batteries, suitable for regular and demanding applications.


Battery Size D
Capacity 11000mAh
Chemistry NiMH
Pack Size 2 pc(s)
Voltage 1.2V
(Ø) 33mm
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute HR20
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot