VOLTCRAFT HR20 D battery (rechargeable) NiMH 8000 mAh.2 V

MPN
VC-12628820
Brand
VOLTCRAFT
EAN-13
4064161209005
Order Code
08-1638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 633 availableBack-order availability date - 14/11/2026

The VOLTCRAFT HR20 D battery is a rechargeable NiMH battery with a capacity of 8000 mAh and a voltage of 1.2 V.

It is optimal for devices requiring high power over extended periods, such as torches and large electronic gadgets.

This D battery is a sustainable choice for reducing the need for single-use batteries in household and professional applications.


Capacity 8000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 33mm
Battery Size D
Dim (Ø x H) 33 mm x 61 mm
Height 61mm
Misc Attribute HR20
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type D battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot