VOLTCRAFT HR14 C battery (rechargeable) NiMH 4500 mAh.2 V

MPN
VC-12628825
Brand
VOLTCRAFT
EAN-13
4064161209012
Order Code
08-1639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 886 availableBack-order availability date - 14/11/2026

The VOLTCRAFT HR14 C battery is a rechargeable NiMH battery with a capacity of 4500 mAh and a voltage of 1.2 V.

Manufactured by VOLTCRAFT, it measures 25.5 mm by 49.5 mm, making it ideal for devices requiring C-sized batteries.

This battery is commonly used in portable electronic devices and toys where reliable, long-lasting power is needed.


Capacity 4500mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 25.5mm
Battery Size C
Dim (Ø x H) 25.5 mm x 49.5 mm
Height 49.5mm
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type C battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot