VOLTCRAFT HR06 AA battery (rechargeable) NiMH800 mAh.2 V

MPN
VC-14865475
Brand
VOLTCRAFT
EAN-13
4064161295855
Order Code
08-1806
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 2,216 availableBack-order availability date - 20/07/2026

The VOLTCRAFT HR06 AA battery is a rechargeable NiMH battery with a capacity of 1800 mAh and a voltage of 1.2 volts.

It is particularly well-suited for devices that require high energy consumption like digital cameras and flashlights.

As a single piece, it offers reliable power and is designed for repeated use, making it an environmentally friendly option.


Battery Size AA
Capacity 1800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)
Weight (Per Battery) 27.5g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot