VOLTCRAFT HR06 AA battery (rechargeable) NiMH100 mAh.2 V 4

MPN
VC-12714005
Brand
VOLTCRAFT
EAN-13
4064161214184
Order Code
08-1673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 258 availableBack-order availability date - 20/07/2026

VOLTCRAFT HR06 AA rechargeable batteries feature NiMH technology with a capacity of 1100 mAh and a voltage of 1.2 V, sold in a pack of four.

These batteries are ideal for powering household devices such as remote controls, clocks, and toys.

They are a sustainable choice due to their rechargeable nature, suitable for regular and repeated use.


Battery Size AA
Capacity 1100mAh
Chemistry NiMH
Pack Size 4 pc(s)
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute HR06
Plastic free packaging Plastic-free packaging
Rechargeable Yes
Type AA battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot